The SI4128DY-T1-GE3 is a 30V MOSFET from Onsemi with a maximum continuous drain current of 1.8A and a maximum power dissipation of 600mW. It has an input capacitance of 75pF and a maximum on-resistance of 299mR. The device is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -40C to 150C.
Onsemi SI4128DY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 75pF |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 299mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4128DY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.