The SI7114ADN-T1-GE3 is a PowerTrench N-Channel MOSFET from Onsemi with a maximum drain to source voltage of 25V and continuous drain current of 12A. It is packaged in a TO-252-3 surface mount package and is available on tape and reel. The device has an on-resistance of 14mR and a maximum power dissipation of 3.7W. The input capacitance is 870pF. The device is suitable for use in a variety of applications including power management and switching circuits.
Onsemi SI7114ADN-T1-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI7114ADN-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.