The SI7218DN-T1-E3 is a 2 N-Channel PowerTrench FET from Onsemi. It features a maximum drain to source voltage of 30V and a continuous drain current of 12A. The device has a maximum power dissipation of 900mW and an on-resistance of 20mR. It is packaged in a surface mount cut tape format with an input capacitance of 660pF.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 660pF |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| Series | PowerTrench® |
| RoHS | Compliant |