MOSFET N-CH D-S 40V PPAK 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18.6A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.535nF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.5mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |