MOSFET P-CH D-S 20V PPAK SC70-6L
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.065nF |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 85mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |