MOSFET P-CH D-S 20V PPAK SC70-6
Onsemi SIA811ADJ-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 73pF |
| Max Power Dissipation | 2.3W |
| Rds On Max | 845mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SIA811ADJ-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.