MOSF N CH 600V 73A E TO247AC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 50pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 7.5R |
| RoHS | Not Compliant |