MOSFET N-CH D-S 40V PPAK 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 670pF |
| Max Power Dissipation | 3.13W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.5R |
| Series | QFET™ |
| RoHS | Not Compliant |