MOSFET N-CH D-S 25V PPAK 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 700pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 420mR |
| Series | QFET™ |
| RoHS | Not Compliant |