The SIR438DP-T1-GE3 is a 30V power MOSFET with a maximum continuous drain current of 160A and a maximum power dissipation of 160W. It is packaged in a TO-263-3 surface mount package and is available on tape and reel. The device has an input capacitance of 5.2nF and a maximum on-resistance of 3.9mR. The PowerTrench series is designed for high power applications.
Onsemi SIR438DP-T1-GE3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.2nF |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.9mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
No datasheet is available for this part.