The SIR662DP is a PowerTrench MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 13.5A. It features a maximum power dissipation of 2.5W and an on-resistance of 8.2 milliohms. The device is packaged in a surface mount SOIC package and is available on tape and reel. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Onsemi SIR662DP technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4.615nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8.2mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
No datasheet is available for this part.