Sign in to ask questions about the Onsemi SL5500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5500 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SL5500 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
