
Transistor Output Optocouplers 6-Pin DIP Optocplr Transistor Output
Onsemi SL5500_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | SL5500 |
| RoHS | Not Compliant |
No datasheet is available for this part.