
General purpose optocoupler featuring a DC input and a single-channel transistor output. Offers 5.3kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 100mA with a 300% current transfer ratio. Packaged in a 6-pin PDIP for through-hole mounting, this RoHS compliant component operates from -55°C to 100°C.
Sign in to ask questions about the Onsemi SL5500300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5500300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5500 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5500300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
