Surface mount 6-pin optocoupler with transistor output, offering 5.3kV isolation voltage. Features a 30V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. The device boasts a current transfer ratio of 300% and a low collector-emitter saturation voltage of 400mV. Operating across a temperature range of -55°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Onsemi SL55003SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5500 |
| RoHS | Compliant |
No datasheet is available for this part.