The SL5500S is a general purpose optocoupler with a collector-emitter voltage of 30V and a forward current of 100mA. It has a collector-emitter saturation voltage of 400mV and a current transfer ratio of 300%. The device is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of -55°C to 100°C.
Onsemi SL5500S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 100mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.