
General purpose optocoupler featuring a single-channel, DC input with transistor output. Offers a 30V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. Achieves 5.3kV isolation voltage and a current transfer ratio of 300%. Packaged in a 6-pin PDIP for through-hole mounting, operating from -55°C to 100°C.
Sign in to ask questions about the Onsemi SL5500W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5500W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5500 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5500W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
