General purpose optocoupler featuring transistor output, 1-channel configuration, and a 6-pin PDIP package for through-hole mounting. Offers 5.3kV isolation voltage and a maximum collector current of 100mA. Key specifications include a collector-emitter voltage (VCEO) of 30V, a current transfer ratio of 400%, and a maximum power dissipation of 260mW. Operates across a wide temperature range from -55°C to 100°C and is RoHS compliant.
Onsemi SL5501 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5501 |
| RoHS | Compliant |
No datasheet is available for this part.