6-pin optocoupler transistor, DIP package, offering 5.3kV isolation voltage. Features a 100mA forward current, 100mA max collector current, and 30V collector-emitter voltage. With a 400% current transfer ratio and 400mV collector-emitter saturation voltage, this through-hole mount component operates from -55°C to 100°C. It boasts 260mW power dissipation and is RoHS compliant.
Onsemi SL5501300 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5501 |
| RoHS | Compliant |
No datasheet is available for this part.