
General purpose optocoupler featuring a single DC input channel and a transistor output. Offers 5.3kV isolation voltage and a maximum collector current of 100mA. Collector emitter saturation voltage is 400mV with a maximum collector emitter voltage of 30V. This surface mount device boasts a current transfer ratio of 400% and operates within a temperature range of -55°C to 100°C. Packaged in a 6-pin PDIP SMD, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SL5501SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5501SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5501 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5501SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
