
The SL5501W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 260mW. The device is packaged in a PDIP package and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi SL5501W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5501W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SL5501 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5501W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
