
General purpose optocoupler featuring a single DC input channel and a transistor output. Offers 5.3kV isolation voltage with a collector-emitter voltage of 80V. Maximum collector current is 100mA, with a current transfer ratio of 400%. Housed in a 6-pin PDIP package for through-hole mounting, this RoHS compliant component operates from -55°C to 100°C.
Sign in to ask questions about the Onsemi SL5504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5504 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5504 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
