The SL5504300W is a general purpose optocoupler from Onsemi with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 400%. It features a PDIP package and is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 260mW. It is available in a package quantity of 1000 units in a rail/Tube packaging.
Onsemi SL5504300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SL5504 |
| RoHS | Compliant |
No datasheet is available for this part.