
General purpose optocoupler featuring a single channel DC input with a transistor output. Offers 5.3kV isolation voltage and a collector-emitter voltage (VCEO) of 80V. Maximum collector current is 100mA, with a current transfer ratio of 400%. Packaged in a 6-pin PDIP SMD for surface mounting, operating from -55°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi SL55043S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL55043S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5504 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL55043S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
