Surface mount transistor optocoupler featuring 5.3kV isolation voltage and 80V collector-emitter voltage. This general-purpose optocoupler offers a 100mA maximum collector current and a 400% current transfer ratio. Designed for DC input, it operates within a temperature range of -55°C to 100°C and has a power dissipation of 260mW. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for signal isolation applications.
Onsemi SL55043SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5504 |
| RoHS | Compliant |
No datasheet is available for this part.