
The SL5504SD is a general purpose optocoupler with a collector-emitter voltage-max of 80V and a max collector current of 100mA. It features a high current transfer ratio of 400% and a low collector emitter saturation voltage of 400mV. The device is RoHS compliant and is packaged in a tape and reel format with 1000 units per package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi SL5504SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL5504SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SL5504 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5504SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
