The SL5511 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 260mW. The device is packaged in a PDIP package and is lead free. It is also RoHS compliant and has an isolation voltage of 5.3kV.
Checking distributor stock and pricing after the page loads.
Onsemi SL5511 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SL5511 |
| RoHS | Compliant |
No datasheet is available for this part.