General purpose 6-pin optocoupler transistor with 1 channel and 1 circuit. Features a 30V collector-emitter voltage (VCEO) and 100mA maximum collector current. Offers 5.3kV isolation voltage and a PDIP through-hole mount package. Operates from -55°C to 100°C with 260mW power dissipation.
Checking distributor stock and pricing after the page loads.
Onsemi SL5511300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SL5511 |
| RoHS | Compliant |
No datasheet is available for this part.