Surface mount, 6-pin optocoupler featuring a single channel transistor output. Offers 5.3kV isolation voltage and a maximum collector emitter voltage (VCEO) of 30V. Supports a forward current of 100mA with a maximum collector current of 100mA and a collector emitter saturation voltage of 400mV. Operates across a temperature range of -55°C to 100°C, with a maximum power dissipation of 260mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi SL5511SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.