
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Black
Checking distributor stock and pricing after the page loads.
Onsemi SL5582 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Transfer Ratio | 320% |
| Forward Current | 100mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
