6-pin optocoupler transistor featuring a 5.3kV isolation voltage and 100mA maximum collector current. This through-hole component offers a 320% current transfer ratio and a 50V collector-emitter voltage. Operating across a -55°C to 100°C temperature range, it has a 250mW power dissipation and a 400mV collector-emitter saturation voltage. Designed for general applications, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi SL5582300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SL5582 |
| RoHS | Compliant |
No datasheet is available for this part.