
General purpose optocoupler featuring a single DC input channel and a transistor output. Offers 5.3kV isolation voltage and a 50V collector-emitter voltage. The device has a maximum collector current of 100mA and a current transfer ratio of 320%. Packaged in a 6-pin PDIP for through-hole mounting, this RoHS compliant component operates from -55°C to 100°C.
Onsemi SL5583W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SL5583 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL5583W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
