The SMBJ100A is a unidirectional transient voltage suppressor from Onsemi, packaged in an SMB surface mount package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device can handle a maximum power dissipation of 600W and a peak pulse power of 600W. It has a maximum reverse leakage current of 5uA and a maximum reverse standoff voltage of 100V.
Onsemi SMBJ100A technical specifications.
| Package/Case | SMB |
| Clamping Voltage-Max | 162V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 100V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
