Onsemi SMBJ100CA_Q technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ100CA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.