
Onsemi SMBJ110A technical specifications.
| Clamping Voltage-Max | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 110V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ110A to view detailed technical specifications.
No datasheet is available for this part.