
TVS Diodes - Transient Voltage Suppressors 110V 600W SMB Bidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |