TVS Diodes - Transient Voltage Suppressors 11V 600W SMB Unidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
