
The SMBJ12A933_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It has a clamping voltage of 19.9V and can withstand a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and is suitable for use with an operating supply voltage of 12V. It is available in tape and reel packaging and features a unidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |