
The SMBJ130CA is a bidirectional transient voltage suppressor from Onsemi, rated for 130V and 600W peak pulse power. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in an SMB package, which is surface mountable and lead free. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi SMBJ130CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 209V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
