
The SMBJ130CA_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It can withstand a peak pulse power of 600W and has a clamping voltage of 209V. The device operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. The SMBJ130CA_Q is designed to protect electronic circuits from voltage spikes and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
