
The SMBJ13A100 is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It features a peak pulse power of 600W and a peak pulse current of 27.9A. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Onsemi SMBJ13A100 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ13A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
