
The SMBJ160A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount device. It can withstand clamping voltages of up to 259V and has a maximum operating temperature range of -55°C to 150°C. The device is designed to handle peak pulse powers of up to 600W and has a maximum surge current of 5uA. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
