
The SMBJ16A_Q transient voltage suppressor from Onsemi features a clamping voltage of 26V and a peak pulse power of 600W. It has a unidirectional polarity and is available in a DO-214AA package. Operating temperature range is from -55°C to 150°C. The device is suitable for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi SMBJ16A_Q technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.