
The SMBJ170A is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device can withstand a maximum power dissipation of 600W and a maximum reverse leakage current of 5uA. It has a maximum clamping voltage of 275V and a maximum breakdown voltage of 209V. The SMBJ170A is lead free and available in tape and reel packaging.
Onsemi SMBJ170A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.