The SMBJ17A is a unidirectional transient voltage suppressor from Onsemi, featuring a clamping voltage of 27.6V and a maximum power dissipation of 600W. It is available in a DO-214AA package, suitable for surface mount applications. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a maximum reverse leakage current of 5uA and a maximum surge current of 21.7A, the SMBJ17A provides reliable protection against voltage spikes and electrical stress.
Onsemi SMBJ17A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
