The SMBJ17A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It can handle peak pulse power of up to 600W and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 27.6V and is suitable for use in applications where a high level of surge current is present, with a maximum surge current of 5uA. The SMBJ17A_Q is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
