
The SMBJ26A is a surface mount unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a maximum breakdown voltage of 31.9V. It has a maximum surge current of 14.3A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is lead free. It is RoHS compliant and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Direction | Unidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.