
Unidirectional Transil Voltage Suppressor (TVS) for surge protection. Features 28V reverse standoff voltage, 31.1V to 34.4V breakdown voltage, and 600W peak pulse power. Designed for surface mounting in a DO-214AA (SMB) package with a plastic body and tin terminal finish. Operates from -55°C to 150°C with a maximum forward surge current of 132A.
Onsemi SMBJ28A technical specifications.
| Package/Case | DO-214AA |
| Current | 132A |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Unidirectional |
| Height | 2.45mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage | 28V |
| DC Rated Voltage | 27V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
