The SMBJ36A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 58.1V and a peak pulse power of 600W. It is designed to operate with a maximum supply voltage of 36V and a maximum surge current of 5uA.
Onsemi SMBJ36A_Q technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ36A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.