The SMBJ45A is a unidirectional Zener diode with a minimum breakdown voltage of 50V and a maximum power dissipation of 600W. It is packaged in a DO-214AA surface mount package and has a maximum operating temperature of 150°C. The diode is lead free and RoHS compliant, with a maximum reverse leakage current of 5uA and a maximum surge current of 8.3A.
Onsemi SMBJ45A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
